Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.560 |
| 10+ | $7.300 |
| 25+ | $7.080 |
| 50+ | $6.590 |
| 100+ | $6.080 |
| 250+ | $5.390 |
| 500+ | $4.760 |
| 1000+ | $4.530 |
Price for:Each
Minimum: 1
Multiple: 1
$7.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoE10SR130A
Newark Part No.65AH6699
Product RangeE10
Technical Datasheet
Lamp Base TypeE10 / MES
LED ColorRed
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity685mcd
Average Bulb Life100000h
Supply Voltage130VAC
Current Rating9mA
Product RangeE10
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Lamp Base Type
E10 / MES
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
9mA
SVHC
No SVHC (16-Jul-2019)
LED Color
Red
Power Rating
-
Luminous Intensity
685mcd
Supply Voltage
130VAC
Product Range
E10
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

