Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.920 |
| 10+ | $13.360 |
| 25+ | $11.730 |
| 50+ | $10.840 |
| 100+ | $9.930 |
| 250+ | $9.400 |
| 500+ | $8.380 |
| 1000+ | $7.660 |
Price for:Each
Minimum: 1
Multiple: 1
$14.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoBA9SG12A
Newark Part No.65AH3910
Product RangeBa9
Technical Datasheet
Lamp Base TypeMiniature Bayonet / BA9S
LED ColorGreen
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity1.61cd
Average Bulb Life100000h
Supply Voltage12V
Current Rating17mA
Product RangeBa9
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Lamp Base Type
Miniature Bayonet / BA9S
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
17mA
SVHC
No SVHC (16-Jul-2019)
LED Color
Green
Power Rating
-
Luminous Intensity
1.61cd
Supply Voltage
12V
Product Range
Ba9
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate