Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $115.670 |
| 25+ | $112.940 |
| 50+ | $105.850 |
| 100+ | $94.930 |
| 250+ | $86.200 |
Price for:Each
Minimum: 16
Multiple: 16
$1,850.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoAV9SLD2011001KCopy
Newark Part No.05W7319
Product RangeAV Series
Technical Datasheet
Product RangeAV Series
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Actuator / Cap Colour-
Contact Current Max50mA
Contact Current DC Max50mA
Operating Force7N
Contact Voltage DC Max24V
Contact Voltage VDC24V
Switch Terminals-
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
AV Series
Switch Operation
Off-(On)
Contact Current Max
50mA
Operating Force
7N
Contact Voltage VDC
24V
Illumination Color
Blue
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
SPST-NO
Actuator / Cap Colour
-
Contact Current DC Max
50mA
Contact Voltage DC Max
24V
Switch Terminals
-
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

