Print Page
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.810 |
| 5+ | $12.120 |
| 10+ | $11.320 |
| 25+ | $11.090 |
| 50+ | $10.870 |
| 100+ | $10.640 |
| 250+ | $10.410 |
Price for:Each
Minimum: 1
Multiple: 1
$12.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | AV1630C900Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 25M7594 |
| Product Range | AV Series |
| Technical Datasheet | |
| Product Range | AV Series |
| Panel Cutout Diameter | 16.2mm |
| Contact Configuration | SPST-NO |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Round Domed |
| Actuator / Cap Colour | Natural |
| Contact Current AC Max | - |
| Contact Voltage VAC | - |
| Contact Current DC Max | 200mA |
| Contact Voltage VDC | 48V |
| IP Rating | IP54 |
| IP Rating | IP54 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Screw |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Product Range | AV Series |
|---|---|
| Contact Configuration | SPST-NO |
| Pushbutton Actuator Style | Round Domed |
| Contact Current AC Max | - |
| Contact Current DC Max | 200mA |
| IP Rating | IP54 |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (16-Jul-2019) |
| Panel Cutout Diameter | 16.2mm |
|---|---|
| Switch Operation | Off-(On) |
| Actuator / Cap Colour | Natural |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 48V |
| IP Rating | IP54 |
| Switch Terminals | Screw |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Alternatives for AV1630C900
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

