Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoASLB1570Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73J2427
Product RangeASLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.230 |
Price for:Each
Minimum: 2000
Multiple: 2000
$4,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoASLB1570Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73J2427
Product RangeASLB Series
Technical Datasheet
Contact ConfigurationSP5T
Switch Operation-
Switch MountingThrough Hole
Product RangeASLB Series
Contact Current Max300mA
Contact Voltage AC Max125V
Contact Voltage DC Max30V
OrientationVertical
SVHCNo SVHC (16-Jul-2019)
Product Overview
ASLB1570 is an ASLB series miniature slide switch.
- Contact rating is 300mA at 125VAC or 30VDC
- Initial contact resistance is 25milliohms maximum
- Insulation resistance is 100megohms minimum at 500VDC
- Dielectric strength is 500volts RMS for 1minute
- Electrical life is 10,000 cycles minimum
- Actuation force is 250 ±150grams
- Wave soldering is 255°C max for 5 seconds
- Operating temperature range from -20°C to +80°C
- Miniature compact size, positive spring loaded ball detent mechanism
- Silver plated contacts, SPTE frame, PA66 actuator, PA9T base material
Technical Specifications
Contact Configuration
SP5T
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
30V
SVHC
No SVHC (16-Jul-2019)
Switch Operation
-
Product Range
ASLB Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
