Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoADTSMW69NVCopy
Newark Part No.75K6596
Product RangeADTSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.240 |
| 5000+ | $1.190 |
Price for:Each
Minimum: 1050
Multiple: 75
$1,302.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoADTSMW69NVCopy
Newark Part No.75K6596
Product RangeADTSM Series
Technical Datasheet
Product RangeADTSM Series
Switch TerminalsSMD
Contact Current Max50mA
Contact Voltage DC Nom12V
Operating Force160gf
IlluminationNon Illuminated
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
ADTSM Series
Contact Current Max
50mA
Operating Force
160gf
SVHC
No SVHC (16-Jul-2019)
Switch Terminals
SMD
Contact Voltage DC Nom
12V
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for ADTSMW69NV
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
