Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoAC3560Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R6329
Your Part Number
115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.380 |
| 5+ | $19.290 |
| 10+ | $18.010 |
| 25+ | $16.780 |
| 50+ | $15.450 |
| 100+ | $14.560 |
| 250+ | $13.380 |
Price for:Each
Minimum: 1
Multiple: 1
$20.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoAC3560Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R6329
Technical Datasheet
Product Range-
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialPolymer
Contact Current Max100mA
Contact Voltage DC Nom30V
No. of Keys12
Panel Cutout Width76mm
Panel Cutout Height95mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AC3560 is a 3x4 Standard Keypad with insert pocket. The 4-inserts with black graphics on a silver background.
- 100MΩ Insulation resistance
- 10pF Typical capacitance
- -30 to 55°C Operating temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
100mA
No. of Keys
12
Panel Cutout Height
95mm
Keypad Array
3 x 4
Housing Material
Polymer
Contact Voltage DC Nom
30V
Panel Cutout Width
76mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for AC3560
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate