Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoAC3559Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R6328
Your Part Number
128 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.370 |
| 5+ | $18.320 |
| 10+ | $17.090 |
| 25+ | $15.920 |
| 50+ | $14.650 |
| 100+ | $13.790 |
| 250+ | $12.660 |
Price for:Each
Minimum: 1
Multiple: 1
$19.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoAC3559Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R6328
Technical Datasheet
Product Range-
Keypad Array1 x 4
Keypad OutputMatrix
Housing MaterialPolymer
Contact Current Max100mA
Contact Voltage DC Nom30V
No. of Keys4
Panel Cutout Width38mm
Panel Cutout Height95mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AC3559 is a 1x4 Standard Keypad with insert pocket. The 2-inserts with black graphics on a silver background.
- 100MΩ Insulation resistance
- 10pF Typical capacitance
- -30 to 55°C Operating temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
100mA
No. of Keys
4
Panel Cutout Height
95mm
Keypad Array
1 x 4
Housing Material
Polymer
Contact Voltage DC Nom
30V
Panel Cutout Width
38mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate