Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.670 |
| 5+ | $36.030 |
| 10+ | $34.470 |
| 25+ | $32.710 |
| 50+ | $30.520 |
| 100+ | $28.760 |
Price for:Each
Minimum: 1
Multiple: 1
$38.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoA1PCA1X220K403Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58T8947
Product RangeA1 Series
Technical Datasheet
Product RangeA1 Series
Panel Cutout Diameter22mm
Contact ConfigurationDPDT
Switch OperationOff-On
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max6A
Contact Voltage VAC250V
Contact Current DC Max6A
Contact Voltage VDC12V
IP RatingIP40, IP65
IP RatingIP40, IP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
A1 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Flush
Contact Current AC Max
6A
Contact Current DC Max
6A
IP Rating
IP40, IP65
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
22mm
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
12V
IP Rating
IP40, IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

