Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoA01ES-DF1+A0154B-D+A01YL1Copy
Newark Part No.44AC2281
Product RangeA01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.200 |
| 10+ | $26.260 |
| 25+ | $25.550 |
| 50+ | $24.190 |
| 100+ | $22.680 |
| 250+ | $20.290 |
| 500+ | $18.000 |
Price for:Each
Minimum: 1
Multiple: 1
$29.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoA01ES-DF1+A0154B-D+A01YL1Copy
Newark Part No.44AC2281
Product RangeA01 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationTwist to Release
Switch TerminalsQuick Connect, Solder
Contact Current Max6A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP40, IP65
IP RatingIP40, IP65
Product RangeA01 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Round
IP Rating
IP40, IP65
SVHC
No SVHC (16-Jul-2019)
Switch Operation
Twist to Release
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP40, IP65
Product Range
A01 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
