Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No9SA50RE4520Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.80X2800
Product Range9000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $351.800 |
Price for:Each
Minimum: 5
Multiple: 5
$1,759.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No9SA50RE4520Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.80X2800
Product Range9000 Series
Technical Datasheet
No. of Axes2
Contact Current AC Max-
Contact Voltage AC Max-
Contact Current DC Max-
Contact Voltage DC Max-
No. of Switch Positions-
Switch TerminalsCable
Lever Travel-
Handle StyleConical
Rotation Electrical Angle-
Product Range9000 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
2
Contact Voltage AC Max
-
Contact Voltage DC Max
-
Switch Terminals
Cable
Handle Style
Conical
Product Range
9000 Series
Contact Current AC Max
-
Contact Current DC Max
-
No. of Switch Positions
-
Lever Travel
-
Rotation Electrical Angle
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
