Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No9635CDB
Newark Part No.76K0275
Product Range9000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $22.820 |
| 100+ | $14.310 |
| 500+ | $13.570 |
| 1000+ | $10.850 |
| 2500+ | $10.440 |
| 5000+ | $10.280 |
| 10000+ | $10.150 |
Price for:Each
Minimum: 50
Multiple: 50
$1,141.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No9635CDB
Newark Part No.76K0275
Product Range9000 Series
Technical Datasheet
Product Range9000 Series
Panel Cutout Diameter6.5mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Plunger
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 9635CD is a single-pole single-throw (SPST) Momentary Pushbutton Switch with solder lug terminals and NC/NO electrical functions. The 9000 series switch has gold plated brass contact, glass filled polyamide actuator and nickel plated brass bushing.
- 50mΩ Initial contact resistance
- 1.25Nm Maximum torque (applied to nut)
Technical Specifications
Product Range
9000 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
6.5mm
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate