Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 9533CDCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 96C7694 |
| Product Range | 9000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $6.370 |
| 250+ | $5.650 |
| 500+ | $5.110 |
| 1000+ | $4.840 |
Price for:Each
Minimum: 100
Multiple: 100
$637.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 9533CDCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 96C7694 |
| Product Range | 9000 Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | 9000 Series |
| Panel Cutout Diameter | 4.2mm |
| Switch Operation | Off-(On) |
| Contact Current Max | 100mA |
| Pushbutton Actuator Style | Round Plunger |
| Contact Current AC Max | - |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | - |
| Contact Current DC Max | 100mA |
| Contact Voltage VDC | 30V |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The 9533CD is a single-pole single-throw normally closed sub miniature momentary Pushbutton Switch with threaded bushing, solder lugs terminals, glass-filled polyamide actuator, nickel-plated brass bushing, gold-plated brass contacts and Pa6T case.
- Self-cleaning contacts
- Epoxy sealed terminals standard
- With over travel
- 30mΩ Maximum initial contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- -30 to +65°C Operating temperature range
Applications
Industrial
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | 4.2mm |
| Contact Current Max | 100mA |
| Contact Current AC Max | - |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (16-Jul-2019) |
| Product Range | 9000 Series |
|---|---|
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Round Plunger |
| Actuator / Cap Colour | Black |
| Contact Current DC Max | 100mA |
| IP Rating | - |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Alternatives for 9533CD
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
