Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 9432CDBCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 96C7653 |
| Product Range | 9000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $18.170 |
| 100+ | $18.060 |
| 250+ | $17.950 |
Price for:Each
Minimum: 50
Multiple: 50
$908.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 9432CDBCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 96C7653 |
| Product Range | 9000 Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | 9000 Series |
| Panel Cutout Diameter | 6.5mm |
| Contact Configuration | SPST-NC |
| Contact Current Max | 1A |
| Switch Operation | On-(On) |
| Pushbutton Actuator Style | Round Plunger |
| Actuator / Cap Colour | Black |
| Contact Current DC Max | 100mA |
| Contact Voltage VDC | 30V |
| Switch Mounting | Panel Mount |
| Switch Terminals | PC Pin |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The 9000 series subminiature momentary Pushbutton Switch with gold plated brass contacts. It is made of PPS case with polyamide glass filled actuator.
- Panel and PC mount, horizontal or vertical
- Self-cleaning and butt action contacts
- Several plunger options
Applications
Industrial
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | 6.5mm |
| Contact Current Max | 1A |
| Pushbutton Actuator Style | Round Plunger |
| Contact Current DC Max | 100mA |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (16-Jul-2019) |
| Product Range | 9000 Series |
|---|---|
| Contact Configuration | SPST-NC |
| Switch Operation | On-(On) |
| Actuator / Cap Colour | Black |
| Contact Voltage VDC | 30V |
| Switch Terminals | PC Pin |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
