Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 9233CDCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 23M9558 |
| Product Range | 9000 Series |
| Your Part Number | |
| Technical Datasheet |
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 10+ | $6.010 |
| 25+ | $5.820 |
| 50+ | $5.480 |
| 100+ | $5.280 |
| 250+ | $4.960 |
| 500+ | $4.670 |
| 1000+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 9233CDCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 23M9558 |
| Product Range | 9000 Series |
| Technical Datasheet | |
| Product Range | 9000 Series |
| Panel Cutout Diameter | 4.2mm |
| Contact Configuration | SPST-NO |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Plunger |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | - |
| Contact Voltage VAC | - |
| Contact Current DC Max | 100mA |
| Contact Voltage VDC | 30V |
| IP Rating | - |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | PC Pin |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Product Range | 9000 Series |
|---|---|
| Contact Configuration | SPST-NO |
| Pushbutton Actuator Style | Plunger |
| Contact Current AC Max | - |
| Contact Current DC Max | 100mA |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (16-Jul-2019) |
| Panel Cutout Diameter | 4.2mm |
|---|---|
| Switch Operation | Off-(On) |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| IP Rating | - |
| Switch Terminals | PC Pin |
| Panel Cutout (H x W) | - |
Technical Docs (2)
Alternatives for 9233CD
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
