Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 9233CDCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 96C7556 |
| Product Range | 9000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $5.920 |
| 200+ | $5.690 |
Price for:Each
Minimum: 100
Multiple: 100
$592.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 9233CDCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 96C7556 |
| Product Range | 9000 Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | 9000 Series |
| Panel Cutout Diameter | 4.2mm |
| Switch Operation | Off-(On) |
| Contact Current Max | 100mA |
| Pushbutton Actuator Style | Round Plunger |
| Contact Current AC Max | - |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | - |
| Contact Current DC Max | 100mA |
| Contact Voltage VDC | 30V |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | PC Pin |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The 9233CD is a 1-pole Subminiature Momentary Pushbutton Switch with straight PC terminals, threaded bushing and NO electrical functions. The 9000 series switch has gold plated brass contact, glass filled polyamide actuator and nickel plated brass bushing. Sealing boots are available to protect the switches.
- Self-cleaning and butt action contacts
- 30mΩ Initial contact resistance
- 0.5Nm Maximum torque (applied to nut)
Applications
Industrial
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | 4.2mm |
| Contact Current Max | 100mA |
| Contact Current AC Max | - |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (16-Jul-2019) |
| Product Range | 9000 Series |
|---|---|
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Round Plunger |
| Actuator / Cap Colour | Black |
| Contact Current DC Max | 100mA |
| IP Rating | - |
| Switch Terminals | PC Pin |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Alternatives for 9233CD
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
