Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No8646ADGB6X923
Newark Part No.62AC1311
Product Range8000 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAPEM
Manufacturer Part No8646ADGB6X923
Newark Part No.62AC1311
Product Range8000 Series
Technical Datasheet
Product Range8000 Series
Panel Cutout Diameter6.5mm
Contact ConfigurationDPDT
Switch OperationOn-On
Pushbutton Actuator Style-
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
IP Rating-
Switch Mounting-
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
8000 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
-
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Mounting
-
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
6.5mm
Switch Operation
On-On
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
-
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate