Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No8642AB
Newark Part No.71C9027
Product Range8000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.170 |
Price for:Each
Minimum: 50
Multiple: 50
$1,408.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No8642AB
Newark Part No.71C9027
Product Range8000 Series
Technical Datasheet
Product Range8000 Series
Panel Cutout Diameter6.5mm
Contact ConfigurationDPDT
Switch OperationOn-(On)
Contact Current Max4A
Pushbutton Actuator StylePlunger for Cap
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
8000 Series
Contact Configuration
DPDT
Contact Current Max
4A
Contact Current AC Max
6A
Contact Current DC Max
4A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
6.5mm
Switch Operation
On-(On)
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
