Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No647H/25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05W9377
Product Range600H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.080 |
| 50+ | $45.890 |
| 100+ | $37.510 |
| 500+ | $32.770 |
| 1000+ | $29.600 |
| 2500+ | $28.390 |
| 5000+ | $27.810 |
| 10000+ | $27.360 |
Price for:Each
Minimum: 20
Multiple: 20
$1,001.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No647H/25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05W9377
Product Range600H Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range600H Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom125V
Switch TerminalsSolder Lug
Contact Voltage DC Nom-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
600H Series
Contact Current Max
15A
Switch Terminals
Solder Lug
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
