Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No645NH/2
Newark Part No.96C7311
Product Range600NH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $28.170 |
| 50+ | $24.780 |
| 100+ | $23.330 |
| 250+ | $21.520 |
Price for:Each
Minimum: 25
Multiple: 25
$704.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No645NH/2
Newark Part No.96C7311
Product Range600NH Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range600NH Series
Switch Mounting-
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect
Contact Voltage DC Nom25V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
25V
Contact Configuration
DPST
Product Range
600NH Series
Contact Current Max
15A
Switch Terminals
Quick Connect
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
