Print Page
637H
Toggle Switch, Metal Lever, (On)-Off-(On), SPDT, Non Illuminated, 600H Series, 10 A, Panel Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No637HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72H8589
Product Range600H Series
Your Part Number
81 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.620 |
| 5+ | $14.600 |
| 10+ | $14.580 |
| 25+ | $14.560 |
| 50+ | $14.530 |
| 100+ | $14.510 |
| 250+ | $14.490 |
Price for:Each
Minimum: 1
Multiple: 1
$14.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No637HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72H8589
Product Range600H Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range600H Series
Switch MountingPanel Mount
Contact Current Max10A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (16-Jul-2019)
Product Overview
637H is a 600H series high amperage, single pole toggle switch.
- Robust mechanism, high current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
- Torque is 1.50Nm (1.10Ft.lb) maximum applied to nut
- Panel thickness is 0.177inch maximum between 2 nuts
- Operating temperature range from -20°C to +55°C
- Initial contact resistance is 10mohm maximum
- Insulation resistance is 1,000Mohm minimum at 500VDC
- Electrical life is 10,000 cycles at full load
- Polyester UL94-V0 case, brass, nickel plated actuator material
- Dielectric strength is 2,000Vrms 50Hz minimum between terminals
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPDT
Product Range
600H Series
Contact Current Max
10A
Switch Terminals
Screw
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
