Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No631HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.91C5870
Product Range600H Series
Your Part Number
226 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.650 |
| 5+ | $10.440 |
| 10+ | $10.220 |
| 25+ | $10.010 |
| 50+ | $9.800 |
| 100+ | $9.590 |
| 250+ | $9.370 |
Price for:Each
Minimum: 1
Multiple: 1
$10.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No631HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.91C5870
Product Range600H Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range600H Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom24V
SVHCLead
Product Overview
The 631H is a single-pole single-throw (SPST) high amperage Toggle switch with metal lever, 30° angle of throw and screw terminal. The 600H series polyester case and silver/nickel alloy contacts. Terminal and contact support are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength.
- 10mΩ Maximum initial contact resistance
- 2000Vrms Dielectric strength
- -20 to 55°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
24V
Contact Configuration
SPST
Product Range
600H Series
Contact Current Max
15A
Switch Terminals
Screw
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
