Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No631H/2Copy
Newark Part No.96C7295
Product Range600H Series
Your Part Number
869 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.490 |
| 10+ | $6.660 |
| 25+ | $6.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No631H/2Copy
Newark Part No.96C7295
Product Range600H Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range600H Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom24V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 600H series from Apem are toggle switches. These are 1, 2 and 3 pole switches available in numerous configurations and solder lug/quick connect or screw terminals. The contacts are welded to the terminal for increased mechanical strength. These switches are suitable for motor loads and power applications.
- Metal or insulated lever
- UL, CSA and NF-VDE (EN 61058-1) approved
- Brass, nickel plated actuator
- Operating temperature range from -20°C to 55°C
- Peak current of 30A at 250VAC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
24V
Contact Configuration
SPST
Product Range
600H Series
Contact Current Max
15A
Switch Terminals
Solder
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
