Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No5GTH93522
Newark Part No.05W9185
Product RangeMultimec 5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.290 |
| 250+ | $6.400 |
| 500+ | $5.730 |
| 1000+ | $5.390 |
Price for:Each
Minimum: 100
Multiple: 100
$729.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No5GTH93522
Newark Part No.05W9185
Product RangeMultimec 5 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeMultimec 5 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StylePlunger for Cap
Actuating Force350gf
Contact Voltage DC Nom24V
Operating Force3.5N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10.1mm x 10.1mm
IP RatingIP67
IlluminationIlluminated
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
350gf
Operating Force
3.5N
Switch Dimensions (L x W)
10.1mm x 10.1mm
Illumination
Illuminated
Product Range
Multimec 5 Series
Switch Mounting
Through Hole
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate