Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No5GTH935
Newark Part No.05W9183
Product RangeMultimec 5 Series
Your Part Number
Technical Datasheet
1,760 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $2.880 |
| 25+ | $2.630 |
| 50+ | $2.540 |
| 100+ | $2.460 |
| 250+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No5GTH935
Newark Part No.05W9183
Product RangeMultimec 5 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeMultimec 5 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StylePlunger for Cap
Actuating Force350gf
Contact Voltage DC Nom24V
Contact Rating50mA at 24VDC
Operating Force3.5N
Switch Dimensions (L x W)10.1mm x 10.1mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (16-Jul-2019)
Product Overview
5GTH935 is a Multimec™ 5G series robust, high performance tactile switch. It has a large diameter snap-on cap retention system and an actuator levelled with the switch body.
- Through-hole mounting, non-illuminated
- IP67 according to IEC 60529 sealing, IEC 60068-2-20 8 soldering
- Working and storage temperature range from -40°C to 160°C
- Contact resistance is typically 10mohm, insulation resistance is <gt/>10Mohm
- Contact bounce is typically 0.5ms
- Standard actuation force is 3.5N, <gt/>10,000,000 cycles lifetime
- PPS UL94V0 housing/actuator, silicone rubber sealing
- Terminals : SnCu + 2 µNI + 3 µSn100
- 50mA/24VDC power ratings
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
350gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
10.1mm x 10.1mm
Illumination
Non Illuminated
Product Range
Multimec 5 Series
Switch Mounting
Through Hole
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
24V
Operating Force
3.5N
IP Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate