Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No5ETH935
Newark Part No.05W9171
Product RangeMultimec 5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.410 |
| 250+ | $2.990 |
| 500+ | $2.680 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 100
Multiple: 100
$341.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No5ETH935
Newark Part No.05W9171
Product RangeMultimec 5 Series
Technical Datasheet
Product RangeMultimec 5 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Contact Current Max50mA
Actuating Force350gf
Contact Voltage DC Nom24V
Contact Rating50mA at 24VDC
Operating Force3.5N
Switch Dimensions (L x W)10.1mm x 10.1mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (16-Jul-2019)
Product Overview
5ETH935 is a Multimec™ 5E series robust, high performance tactile switch. It has a small diameter snap-on cap retention system and an actuator extended out of the switch body. This 5E is only available in high temperature material in order to stand today´s advanced soldering processes. It is designed to be used in a wide variety of applications.
- Through-hole mounting, non-illuminated
- IP67 according to IEC 60529 sealing, IEC 60068-2-20 8 soldering
- Working and storage temperature range from -40°C to 160°C
- Contact resistance is typically 10mohm, insulation resistance is <gt/>10Mohm
- Contact bounce is typically 0.5ms
- 3.5N actuation force, <gt/>10,000,000 cycles lifetime
- PPS UL94V0 housing/actuator, silicone rubber sealing
- Terminals : SnCu + 2 µNI + 3 µSn100
- 50mA/24VDC power ratings
Technical Specifications
Product Range
Multimec 5 Series
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Actuating Force
350gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
10.1mm x 10.1mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Operating Force
3.5N
IP Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate