Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No5646ABCopy
Newark Part No.30C9982
Product Range5000 Series
Your Part Number
214 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.130 |
Price for:Each
Minimum: 1
Multiple: 1
$11.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No5646ABCopy
Newark Part No.30C9982
Product Range5000 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range5000 Series
Switch Mounting-
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 5000 series Miniature Toggle Switch available in wide range models and amp options. It is available in 1, 2, 3 and 4-pole configurations. It has solder lug and PC terminals, gold plated or silver contacts, 17 actuators including toggles, paddle levers and locking levers in different lengths. It is available in 12-terminal types including 9 for PC board mounting. Other types include quick-connect and wire-wrap.
- Threaded bushing versions for panel mounting and plain bushing versions for PCB
- 5 Contact materials from dry circuit to 6A 125VAC and high inrush up to 120A 2ms
- 8 Functions including maintained and momentary versions
- 6 Bushing styles from 6mm (.236") plain to 11.9mm (15/32") threaded
- 3 Types of finish including military black
- 4 Types of sealing for terminal or front panel requirements
- Numerous accessories available for actuator and bushing option
Applications
Audio, Commercial, Communications & Networking, Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
5000 Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 5646AB
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
