Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No3646NFCopy
Newark Part No.73J3920
Product Range3600NF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 25+ | $43.040 |
| 50+ | $42.400 |
| 100+ | $41.750 |
| 250+ | $41.100 |
Price for:Each
Minimum: 25
Multiple: 25
$1,076.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No3646NFCopy
Newark Part No.73J3920
Product Range3600NF Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range3600NF Series
Switch Mounting-
Contact Current Max12A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 3600NF series Sealed Toggle Switch for outdoor applications, available in 1 and 2-pole configurations with solder lug, quick connect or screw terminals. It has solid silver contacts, O-ring seal, moulded-in terminals and 12A rating.
- O-ring between lever and bushing
- IP67 Protection rating
- Half-length boot and nylon washer
- Elastomer gasket between cover and case
- Sealing washer U60
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
3600NF Series
Contact Current Max
12A
Switch Terminals
Screw
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
