Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No301ZQE
Newark Part No.72C4066
Product Range300 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAPEM
Manufacturer Part No301ZQE
Newark Part No.72C4066
Product Range300 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range300 Series
Panel Cutout Diameter6.4mm
Contact ConfigurationSPST-NO
Contact Voltage DC Nom28V
Contact Current Max3A
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Plunger
Contact Current AC Max1A
Actuator / Cap ColourBlack
Contact Voltage VAC125V
Contact Current DC Max1A
Contact Voltage VDC28V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 300 series miniature Pushbutton Switch made of diallyl phthalate (DAP) base with nylon actuator and nickel-plated brass bushing.
- Gold or coin silver contacts
- Dry circuit through power ratings
- Compact size
- Panel, panel & PC and PC mounting
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
6.4mm
Contact Voltage DC Nom
28V
Switch Operation
Off-(On)
Contact Current AC Max
1A
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
300 Series
Contact Configuration
SPST-NO
Contact Current Max
3A
Pushbutton Actuator Style
Round Plunger
Actuator / Cap Colour
Black
Contact Current DC Max
1A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate