Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 25546NACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 98K8476 |
| Product Range | 25000N Series |
| Your Part Number | |
| Technical Datasheet |
315 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
| 5+ | $6.150 |
| 10+ | $6.030 |
| 25+ | $5.900 |
| 50+ | $5.780 |
| 100+ | $5.650 |
| 250+ | $5.530 |
Price for:Each
Minimum: 1
Multiple: 1
$6.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 25546NACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 98K8476 |
| Product Range | 25000N Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Switch Operation | On-On |
| Switch Mounting | Through Hole |
| Product Range | 25000N Series |
| Contact Current Max | 1A |
| Contact Voltage AC Max | - |
| Contact Voltage DC Max | 30V |
| Orientation | Horizontal |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Switch Mounting | Through Hole |
| Contact Current Max | 1A |
| Contact Voltage DC Max | 30V |
| SVHC | No SVHC (16-Jul-2019) |
| Switch Operation | On-On |
|---|---|
| Product Range | 25000N Series |
| Contact Voltage AC Max | - |
| Orientation | Horizontal |
Technical Docs (2)
Alternatives for 25546NA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
