Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 25139NAHCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 96C6562 |
| Product Range | 25000N Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.140 |
| 200+ | $4.040 |
| 500+ | $3.430 |
Price for:Each
Minimum: 100
Multiple: 100
$414.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 25139NAHCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 96C6562 |
| Product Range | 25000N Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Switch Operation | On-Off-On |
| Switch Mounting | - |
| Product Range | 25000N Series |
| Contact Current Max | 4A |
| Contact Voltage AC Max | 250V |
| Contact Voltage DC Max | 30V |
| Orientation | Vertical |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Switch Mounting | - |
| Contact Current Max | 4A |
| Contact Voltage DC Max | 30V |
| SVHC | No SVHC (16-Jul-2019) |
| Switch Operation | On-Off-On |
|---|---|
| Product Range | 25000N Series |
| Contact Voltage AC Max | 250V |
| Orientation | Vertical |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
