
| Quantity | Price |
|---|---|
| 25+ | $180.890 |
| 50+ | $178.100 |
| 100+ | $173.080 |
Product Information
Product Overview
The 12146AG2VX408 is a 2-pole non-illuminated Professional Toggle Switch with ON-None-ON switch operation and threaded bushing. It is made of silver contact with black finish on bushing, actuator and hardware. It has front panel sealing by two O-rings and sealing washer protects the switch against water and dust, panel seal withstands 1 bar pressure and remains sealed even when switch is operated. It can be submitted to a low level run-in test of 50 or 250 cycles to ensure suitability for special applications requiring a very high level of reliability. It is specially manufactured for defence, telecommunications and other professional applications.
- Robust switches for high specification environments
- Toggle action on 2-position models giving smooth mechanical operation
- Front panel sealing
- Several locking lever options
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Defence, Military & Aerospace, Industrial
Technical Specifications
On-On
Non Illuminated
-
125V
30V
DPDT
12000 Series
4A
Solder
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
