Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 1213C2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 71C7999 |
| Product Range | 1200 Series |
| Your Part Number | |
| Technical Datasheet |
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.490 |
| 5+ | $6.360 |
| 10+ | $6.230 |
| 25+ | $6.100 |
| 50+ | $5.970 |
| 100+ | $5.840 |
| 250+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | 1213C2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 71C7999 |
| Product Range | 1200 Series |
| Technical Datasheet | |
| Product Range | 1200 Series |
| Panel Cutout Diameter | 12.2mm |
| Contact Configuration | SPST-NO |
| Contact Voltage AC Nom | 125V |
| Contact Voltage DC Nom | 12V |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Round Plunger |
| Contact Current Max | 3A |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | 2A |
| Contact Voltage VDC | 24V |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Quick Connect, Solder |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The 1213C2 is a single-pole single-throw (SPST) round plunger momentary Pushbutton Switch with solder lug/quick-connect terminals and NO contact configuration. The 1200 series switch has silver plated copper contact, black polyamide plunger, polyamide case and nickel plated brass bushing. Sealing boots are available to protect the switches against dust and water.
- Butt action contacts, double break
- 10mΩ Initial contact resistance
Applications
Industrial
Technical Specifications
| Product Range | 1200 Series |
|---|---|
| Contact Configuration | SPST-NO |
| Contact Voltage DC Nom | 12V |
| Pushbutton Actuator Style | Round Plunger |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 24V |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (16-Jul-2019) |
| Panel Cutout Diameter | 12.2mm |
|---|---|
| Contact Voltage AC Nom | 125V |
| Switch Operation | Off-(On) |
| Contact Current Max | 3A |
| Contact Current AC Max | 3A |
| Contact Current DC Max | 2A |
| IP Rating | - |
| Switch Terminals | Quick Connect, Solder |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Alternatives for 1213C2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
