Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No1212C6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26M5776
Product Range1200 Series
Your Part Number
27,701 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
| 10+ | $7.290 |
| 25+ | $6.000 |
| 50+ | $5.660 |
| 100+ | $5.610 |
| 250+ | $5.550 |
| 500+ | $4.970 |
| 1000+ | $4.380 |
Price for:Each
Minimum: 1
Multiple: 1
$8.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No1212C6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26M5776
Product Range1200 Series
Technical Datasheet
Product Range1200 Series
Panel Cutout Diameter12.2mm
Contact ConfigurationSPST-NC
Switch OperationMomentary
Pushbutton Actuator StylePlunger
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC24V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1212C6 is a single-pole single-throw normally closed momentary Pushbutton Switch with solder lug/quick-connect terminals, silver-plated copper contact material, polyamide case and red polyamide plunger.
- Butt action contacts, double break
- 10mΩ Initial contact resistance
- 1000MΩ at 500VDC Insulation resistance
- 10000 Cycles at full load electrical life
- -20 to +55°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
1200 Series
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Plunger
Contact Current AC Max
3A
Contact Current DC Max
2A
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Panel Cutout Diameter
12.2mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Contact Voltage VDC
24V
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
