New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Rechargeable
                                                                                                    Print Page

                                                                                                    SUA48RMXLBP3U

                                                                                                    Rechargeable Battery, 48 V, Lead Acid, 1.728 Ah, Connector, 1

                                                                                                    APC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    APC SUA48RMXLBP3U
                                                                                                    ManufacturerAPC
                                                                                                    Manufacturer Part NoSUA48RMXLBP3U
                                                                                                    Newark Part No.93K7873
                                                                                                    Product RangeSMART-UPS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable

                                                                                                    Product Information

                                                                                                    APC
                                                                                                    ManufacturerAPC
                                                                                                    Manufacturer Part NoSUA48RMXLBP3U
                                                                                                    Newark Part No.93K7873
                                                                                                    Product RangeSMART-UPS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage48V
                                                                                                    Battery TechnologyLead Acid
                                                                                                    Battery Capacity1.728Ah
                                                                                                    External Diameter-
                                                                                                    Battery Size Code-
                                                                                                    Battery TerminalsConnector
                                                                                                    External Height133mm
                                                                                                    External Width483mm
                                                                                                    Pack Quantity1
                                                                                                    External Depth660mm
                                                                                                    Battery Type / Size-
                                                                                                    Weight63.64kg
                                                                                                    Battery IEC Code-
                                                                                                    Battery NEDA Code-
                                                                                                    Battery Compliance-
                                                                                                    Product RangeSMART-UPS Series
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    48V

                                                                                                    Battery Capacity

                                                                                                    1.728Ah

                                                                                                    Battery Size Code

                                                                                                    -

                                                                                                    External Height

                                                                                                    133mm

                                                                                                    Pack Quantity

                                                                                                    1

                                                                                                    Battery Type / Size

                                                                                                    -

                                                                                                    Battery IEC Code

                                                                                                    -

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Battery Technology

                                                                                                    Lead Acid

                                                                                                    External Diameter

                                                                                                    -

                                                                                                    Battery Terminals

                                                                                                    Connector

                                                                                                    External Width

                                                                                                    483mm

                                                                                                    External Depth

                                                                                                    660mm

                                                                                                    Weight

                                                                                                    63.64kg

                                                                                                    Battery NEDA Code

                                                                                                    -

                                                                                                    Product Range

                                                                                                    SMART-UPS Series

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Safety Data Sheet B EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:BAT
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.