Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSRT8KRMXLTCopy
Newark Part No.38Y8819
Product RangeSMART-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14,408.800 |
| 5+ | $13,888.000 |
| 10+ | $13,540.800 |
| 25+ | $13,193.600 |
| 50+ | $12,759.600 |
Price for:Each
Minimum: 1
Multiple: 1
$14,408.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSRT8KRMXLTCopy
Newark Part No.38Y8819
Product RangeSMART-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)8kVA / 8kW
Input Voltage AC Max275V
Output Voltage208V
Backup Time - Full Load5.2min
Product RangeSMART-UPS Series
Length715mm
Width432mm
Height263mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
8kVA / 8kW
Output Voltage
208V
Product Range
SMART-UPS Series
Width
432mm
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
275V
Backup Time - Full Load
5.2min
Length
715mm
Height
263mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
