Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSRT6KXLTCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38Y8817
Product RangeSMART-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9,521.770 |
Price for:Each
Minimum: 1
Multiple: 1
$9,521.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSRT6KXLTCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38Y8817
Product RangeSMART-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)6kVA / 6kW
Input Voltage AC Max275V
Output Voltage208V
Backup Time - Full Load2.3min
Product RangeSMART-UPS Series
Length719mm
Width432mm
Height174mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
6kVA / 6kW
Output Voltage
208V
Product Range
SMART-UPS Series
Width
432mm
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
275V
Backup Time - Full Load
2.3min
Length
719mm
Height
174mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
