Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSRT6KRMXLT-IEC
Newark Part No.41Y4328
Product RangeSmart-UPS On-Line Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12,039.600 |
| 3+ | $11,582.400 |
| 5+ | $11,353.800 |
| 10+ | $11,125.200 |
| 25+ | $10,744.200 |
Price for:Each
Minimum: 1
Multiple: 1
$12,039.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSRT6KRMXLT-IEC
Newark Part No.41Y4328
Product RangeSmart-UPS On-Line Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outlets10Outlets
Capacity (VA / W)6kVA / 6kW
Input Voltage AC Max275V
Output Voltage208V
Backup Time - Full Load-
Product RangeSmart-UPS On-Line Series
Length28.31"
Width17.01"
Height6.85"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Capacity (VA / W)
6kVA / 6kW
Output Voltage
208V
Product Range
Smart-UPS On-Line Series
Width
17.01"
SVHC
To Be Advised
No. of Outlets
10Outlets
Input Voltage AC Max
275V
Backup Time - Full Load
-
Length
28.31"
Height
6.85"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
