Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSRT6KRMXLT-5KTFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59Y5781
Product RangeSmart-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17,762.280 |
| 5+ | $15,541.990 |
| 10+ | $12,877.650 |
| 25+ | $11,545.480 |
Price for:Each
Minimum: 1
Multiple: 1
$17,762.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSRT6KRMXLT-5KTFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59Y5781
Product RangeSmart-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets17Outlets
Capacity (VA / W)6kVA / 6kW
Input Voltage AC Max275V
Output Voltage120V
Backup Time - Full Load-
Product RangeSmart-UPS Series
Length28.32"
Width17"
Height10.35"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
6kVA / 6kW
Output Voltage
120V
Product Range
Smart-UPS Series
Width
17"
SVHC
To Be Advised
No. of Outlets
17Outlets
Input Voltage AC Max
275V
Backup Time - Full Load
-
Length
28.32"
Height
10.35"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
