Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSRT5KRMXLTCopy
Newark Part No.29Y8272
Product RangeSMART-UPS Series
Your Part Number
No Longer Available
Product Information
ManufacturerAPC
Manufacturer Part NoSRT5KRMXLTCopy
Newark Part No.29Y8272
Product RangeSMART-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets4Outlets
Capacity (VA / W)5kVA / 4.25kW
Input Voltage AC Max275V
Output Voltage208V
Backup Time - Full Load4.4min
Product RangeSMART-UPS Series
Length719mm
Width432mm
Height130mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
5kVA / 4.25kW
Output Voltage
208V
Product Range
SMART-UPS Series
Width
432mm
SVHC
To Be Advised
No. of Outlets
4Outlets
Input Voltage AC Max
275V
Backup Time - Full Load
4.4min
Length
719mm
Height
130mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
