Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSRT5KRMXLT-IECCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41Y4325
Product RangeSMART-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,682.100 |
| 5+ | $10,296.000 |
| 10+ | $10,038.600 |
| 25+ | $9,781.200 |
| 50+ | $9,459.450 |
Price for:Each
Minimum: 1
Multiple: 1
$10,682.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSRT5KRMXLT-IECCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41Y4325
Product RangeSMART-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)5kVA / 4.25kW
Input Voltage AC Max275V
Output Voltage208V
Backup Time - Full Load4.4min
Product RangeSMART-UPS Series
Length719mm
Width432mm
Height130mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
5kVA / 4.25kW
Output Voltage
208V
Product Range
SMART-UPS Series
Width
432mm
SVHC
To Be Advised
No. of Outlets
8Outlets
Input Voltage AC Max
275V
Backup Time - Full Load
4.4min
Length
719mm
Height
130mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
