Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSRT3000RMXLA-NCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.22AC6716
Product RangeSmart-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9,355.800 |
| 5+ | $8,186.330 |
| 10+ | $6,782.960 |
| 25+ | $6,081.270 |
Price for:Each
Minimum: 1
Multiple: 1
$9,355.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSRT3000RMXLA-NCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.22AC6716
Product RangeSmart-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets9Outlets
Capacity (VA / W)3kVA / 2.7kW
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load-
Product RangeSmart-UPS Series
Length25"
Width17"
Height3.35"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
3kVA / 2.7kW
Output Voltage
120V
Product Range
Smart-UPS Series
Width
17"
SVHC
To Be Advised
No. of Outlets
9Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
-
Length
25"
Height
3.35"
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
