Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSRT192RMBPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46Y7587
Product RangeSmart-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $2,379.320 |
| 5+ | $2,366.560 |
| 10+ | $2,353.800 |
| 25+ | $2,341.040 |
| 50+ | $2,328.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2,379.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSRT192RMBPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46Y7587
Product RangeSmart-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets-
Capacity (VA / W)-
Input Voltage AC Max-
Output Voltage192V
Backup Time - Full Load-
Product RangeSmart-UPS Series
Length26.88"
Width17"
Height5.1"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
-
Output Voltage
192V
Product Range
Smart-UPS Series
Width
17"
SVHC
To Be Advised
No. of Outlets
-
Input Voltage AC Max
-
Backup Time - Full Load
-
Length
26.88"
Height
5.1"
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
