Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSRT1500XLACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22AC6709
Product RangeSmart-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,090.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2,090.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSRT1500XLACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22AC6709
Product RangeSmart-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)1.5kVA / 1.35kW
Input Voltage AC Max150V
Output Voltage120V
Backup Time - Full Load-
Product RangeSmart-UPS Series
Length20"
Width3.35"
Height17"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.5kVA / 1.35kW
Output Voltage
120V
Product Range
Smart-UPS Series
Width
3.35"
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
150V
Backup Time - Full Load
-
Length
20"
Height
17"
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
