Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSMX2200HV
Newark Part No.01X3028
Product RangeSMART-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,419.600 |
| 5+ | $3,296.000 |
| 10+ | $3,213.600 |
| 25+ | $3,131.200 |
| 50+ | $3,028.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3,419.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSMX2200HV
Newark Part No.01X3028
Product RangeSMART-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets10Outlets
Capacity (VA / W)2.2kVA / 1.98kW
Input Voltage AC Max280V
Output Voltage230V
Backup Time - Full Load-
Product RangeSMART-UPS Series
Length483mm
Width178mm
Height432mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
2.2kVA / 1.98kW
Output Voltage
230V
Product Range
SMART-UPS Series
Width
178mm
SVHC
To Be Advised
No. of Outlets
10Outlets
Input Voltage AC Max
280V
Backup Time - Full Load
-
Length
483mm
Height
432mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
