Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSMX2000LVNC
Newark Part No.01X3027
Product RangeSMART-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,859.500 |
| 5+ | $3,720.000 |
| 10+ | $3,627.000 |
| 25+ | $3,534.000 |
| 50+ | $3,417.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3,859.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSMX2000LVNC
Newark Part No.01X3027
Product RangeSMART-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets10Outlets
Capacity (VA / W)2kVA / 1.8kW
Input Voltage AC Max153V
Output Voltage120V
Backup Time - Full Load-
Product RangeSMART-UPS Series
Length483mm
Width178mm
Height432mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
2kVA / 1.8kW
Output Voltage
120V
Product Range
SMART-UPS Series
Width
178mm
SVHC
To Be Advised
No. of Outlets
10Outlets
Input Voltage AC Max
153V
Backup Time - Full Load
-
Length
483mm
Height
432mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
