New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. UPS - Uninterruptible Power Supplies
                                                                                                    Print Page

                                                                                                    SMX1500RM2U

                                                                                                    Uninterruptible Power Supply (UPS), Rack Mount, ITE, 8 Outlets, 1.44kVA / 1.2kW, 154 V, 120 VAC

                                                                                                    APC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    APC SMX1500RM2U
                                                                                                    APC SMX1500RM2U
                                                                                                    APC SMX1500RM2U
                                                                                                    ManufacturerAPC
                                                                                                    Manufacturer Part NoSMX1500RM2U
                                                                                                    Newark Part No.50R5667
                                                                                                    Product RangeSmart-UPS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    APC
                                                                                                    ManufacturerAPC
                                                                                                    Manufacturer Part NoSMX1500RM2U
                                                                                                    Newark Part No.50R5667
                                                                                                    Product RangeSmart-UPS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    No. of Outlets8Outlets
                                                                                                    Capacity (VA / W)1.44kVA / 1.2kW
                                                                                                    Input Voltage AC Max154V
                                                                                                    Output Voltage120VAC
                                                                                                    Backup Time - Full Load6min
                                                                                                    Product RangeSmart-UPS Series
                                                                                                    Length19.3"
                                                                                                    Width17"
                                                                                                    Height3.5"
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The SMX1500RM2U is a 8-outlet 2U Smart Uninterruptible Power Supply (UPS) provides temporary battery power when the utility power is out. Intuitive LCD interface provides clear and accurate information in multiple languages with the ability to configure the UPS locally with easy to use navigation keys. Pure sine wave output on battery simulates utility power to provide the highest degree of compatibility for active PFC (power factor corrected) servers and sensitive electronics. Audible alarms actively let you know if the unit is on battery, if the battery is low or if there is an overload condition. Predictive replace battery date dynamically provides the month and year when battery replacement is recommended to aide in long term maintenance planning. Boost and Trim automatic voltage regulation (AVR) gives higher application availability by correcting low and high voltage conditions without using the battery.

                                                                                                    • Energy meter provides actual kilowatt hours of usage for energy conscious users
                                                                                                    • High online efficiency
                                                                                                    • SmartSlot customize UPS capabilities with management cards
                                                                                                    • Adjustable voltage sensitivity
                                                                                                    • LED status indicators quickly understand unit and power status with visual indicators
                                                                                                    • Disconnected battery notification warns when a battery is not available to provide backup power
                                                                                                    • Resettable circuit breakers enables a quick recovery from overload events
                                                                                                    • Battery failure notification
                                                                                                    • Hot-swappable batteries
                                                                                                    • Predictive failure notification
                                                                                                    • Intelligent battery management
                                                                                                    • Automatic restart of loads after UPS shutdown

                                                                                                    Applications

                                                                                                    Power Management, Communications & Networking

                                                                                                    Contents

                                                                                                    UPS, CD with software, Documentation CD, Installation guide, Rack-mounting support rails, Smart UPS signaling RS-232 cable, USB cable.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Capacity (VA / W)

                                                                                                    1.44kVA / 1.2kW

                                                                                                    Output Voltage

                                                                                                    120VAC

                                                                                                    Product Range

                                                                                                    Smart-UPS Series

                                                                                                    Width

                                                                                                    17"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Outlets

                                                                                                    8Outlets

                                                                                                    Input Voltage AC Max

                                                                                                    154V

                                                                                                    Backup Time - Full Load

                                                                                                    6min

                                                                                                    Length

                                                                                                    19.3"

                                                                                                    Height

                                                                                                    3.5"

                                                                                                    Technical Docs (8)

                                                                                                    Safety Data Sheet B EN

                                                                                                    Miscellaneous EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Application Note EN

                                                                                                    Certificate of Conformity EN

                                                                                                    User Manual EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.