Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSMT3000RMT2UCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65T1706
Product RangeSMART-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,200.350 |
| 5+ | $4,550.310 |
| 10+ | $3,770.260 |
| 25+ | $3,380.230 |
Price for:Each
Minimum: 1
Multiple: 1
$5,200.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSMT3000RMT2UCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65T1706
Product RangeSMART-UPS Series
Technical Datasheet
Power Supply Applications-
No. of Outlets2Outlets
Capacity (VA / W)3kVA / 2.7kW
Input Voltage AC Max268V
Output Voltage208V
Backup Time - Full Load-
Product RangeSMART-UPS Series
Length683mm
Width480mm
Height86mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
3kVA / 2.7kW
Output Voltage
208V
Product Range
SMART-UPS Series
Width
480mm
SVHC
To Be Advised
No. of Outlets
2Outlets
Input Voltage AC Max
268V
Backup Time - Full Load
-
Length
683mm
Height
86mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
