SMT1500C
Uninterruptible Power Supply (UPS), 8 Outlets, 1.5kVA / 1kW, 144 V, 120 V, 7 min, Smart-UPS Series

Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,512.920 |
| 5+ | $1,323.810 |
| 10+ | $1,096.870 |
| 25+ | $983.400 |
Product Information
Product Overview
SMT1500C is a 1500VA, APC Smart-UPS with SmartConnect Port. This APC Smart-UPS is designed for IT professionals or network administrators to maintain business uptime and continuity. The 1500VA line interactive tower UPS provides pure sine wave power to support critical electronics during power disruptions. It comes with NEMA 5-15P input and 8x NEMA 5-15R outlets. It has a SmartSlot for optional network management card that enables graceful shutdown of physical servers, virtual machines & HCI clusters via PowerChute network shutdown. The UPS can connect to EcoStruxure IT or third-party centralized management platforms. It provides surge protection against lightning strikes, power sags, brownouts and surges. It is compatible with a dedicated user-replaceable battery, and the APC replacement battery cartridge helps restore UPS performance to the original specifications.
- Main input voltage of 120V, main output voltage of 120V
- Intelligent and efficient network power protection from entry level to scalable runtime
- Multi-function LCD status and control console
- 6ft cable length
- 3-year warranty, and built-in lead-acid battery has a 2-year warranty
Contents
APC smart-UPS with SmartConnect port, Installation guide, USB cable.
Technical Specifications
-
1.5kVA / 1kW
120V
Smart-UPS Series
6.7"
To Be Advised
8Outlets
144V
7min
17.3"
8.5"
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
