Print Page
SMT1000RMI2U
Uninterruptible Power Supply (UPS), 4 Outlets, 1kVA / 700W, 286 V, 230 V, 9 min, Smart-UPS Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSMT1000RMI2UCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48T4580
Product RangeSmart-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,183.560 |
| 5+ | $1,165.990 |
| 10+ | $1,148.940 |
| 25+ | $1,080.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,183.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSMT1000RMI2UCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48T4580
Product RangeSmart-UPS Series
Technical Datasheet
Power Supply Applications-
No. of Outlets4Outlets
Capacity (VA / W)1kVA / 700W
Input Voltage AC Max286V
Output Voltage230V
Backup Time - Full Load9min
Product RangeSmart-UPS Series
Length457mm
Width432mm
Height89mm
SVHCTo Be Advised
Product Overview
1KVA Smart-UPS is the most popular UPS for servers, storage and network power protection.
- 230V rating
- Intelligent and efficient network power protection from entry level to scalable runtime
- IEC-320 C14 input connections
- 4 x IEC 320 C13, 2 x IEC jumpers output connections
- Multi-function LCD status and control console
- 2U rack height
Contents
UPS, CD with software, Documentation CD, Rack Mounting support rails, Smart UPS signalling RS232 cable, USB cable.
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
1kVA / 700W
Output Voltage
230V
Product Range
Smart-UPS Series
Width
432mm
SVHC
To Be Advised
No. of Outlets
4Outlets
Input Voltage AC Max
286V
Backup Time - Full Load
9min
Length
457mm
Height
89mm
Legislation and Environmental
US ECCN:5D992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
